337-076-541-803

Heilind Number:EDA337-076-541-803
Manufacturer:EDAC
Manufacturer Number:337-076-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-803

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With 76 positions spread across 2 rows, this connector offers ample connectivity options. The Copper Alloy contacts guarantee secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB projects.