ACT20JH53PN V001

Heilind Number:EDA337-076-541-804
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53PN V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53PN V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-804

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. Featuring 76 positions across two rows, it offers ample connectivity for your circuitry. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Perfect for various applications, it's a must-have in any electronics toolkit.