337-076-541-807

Heilind Number:EDA337-076-541-807
Manufacturer:EDAC
Manufacturer Number:337-076-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its high-quality Copper Alloy contacts ensure reliable conductivity, while its dual-row design with 76 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Perfect for a wide range of applications, it is a must-have component for any electronics project.