337-076-541-812

Heilind Number:EDA337-076-541-812
Manufacturer:EDAC
Manufacturer Number:337-076-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features dual rows with a total of 76 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment and secure mounting. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your electronic assemblies with this essential component.