337-076-542-201

Heilind Number:EDA337-076-542-201
Manufacturer:EDAC
Manufacturer Number:337-076-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row layout and 76 positions offer ample connectivity options, while the Copper Alloy contacts guarantee secure and uninterrupted signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your devices with this essential component for seamless and efficient performance.