337-076-542-202

Heilind Number:EDA337-076-542-202
Manufacturer:EDAC
Manufacturer Number:337-076-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 76 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while a .156 inch pitch and .2 inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless electronic integration.