337-076-542-204

Heilind Number:EDA337-076-542-204
Manufacturer:EDAC
Manufacturer Number:337-076-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 3A amperage rating supports efficient power transmission. The 76 positions, along with a .156-inch pitch and .2-inch row spacing, offer ample room for connection, suitable for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.