337-076-542-207

Heilind Number:EDA337-076-542-207
Manufacturer:EDAC
Manufacturer Number:337-076-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a dual-row configuration with 76 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.