337-076-542-208

Heilind Number:EDA337-076-542-208
Manufacturer:EDAC
Manufacturer Number:337-076-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your electronic setup. Designed for efficiency, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it ensures secure and reliable connections. This connector accommodates 76 positions, perfect for intricate circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.