337-076-542-212

Heilind Number:EDA337-076-542-212
Manufacturer:EDAC
Manufacturer Number:337-076-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a double-row layout with 76 positions, perfect for establishing secure connections on your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient power transmission. With a current rating of 3 A and a pitch of .156 inches, it's suitable for a wide range of applications. The straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Upgrade your connectivity setup with this top-quality connector.