337-076-542-268

Heilind Number:EDA337-076-542-268
Manufacturer:EDAC
Manufacturer Number:337-076-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide optimal signal conductivity. Boasting 76 positions, it offers ample connectivity options. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your board-to-board PCB connections.