337-076-542-802

Heilind Number:EDA337-076-542-802
Manufacturer:EDAC
Manufacturer Number:337-076-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green design, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows and 76 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your connector arsenal.