337-076-542-808

Heilind Number:EDA337-076-542-808
Manufacturer:EDAC
Manufacturer Number:337-076-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration within PCB systems. Sporting a vibrant green hue, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of 76 positions each, it facilitates efficient data transmission between boards. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of environments. Elevate your PCB connectivity with this essential component.