337-076-542-812

Heilind Number:EDA337-076-542-812
Manufacturer:EDAC
Manufacturer Number:337-076-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power transmission. With two rows and 76 positions, this connector offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless electronic connections.