337-076-542-858

Heilind Number:EDA337-076-542-858
Manufacturer:EDAC
Manufacturer Number:337-076-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 76 positions in a dual-row configuration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in a variety of applications. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while a 3A amperage rating allows for robust power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.