337-076-542-878

Heilind Number:EDA337-076-542-878
Manufacturer:EDAC
Manufacturer Number:337-076-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit boards. Boasting 76 positions, it provides ample connectivity options for your projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your PCB connections with this high-quality Card Edge Connector.