337-076-544-201

Heilind Number:EDA337-076-544-201
Manufacturer:EDAC
Manufacturer Number:337-076-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission at an amperage of 3 A. With two rows and 76 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient and secure electronic assembly.