337-076-544-203

Heilind Number:EDA337-076-544-203
Manufacturer:EDAC
Manufacturer Number:337-076-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-203

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power transmission, it boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless compatibility with your PCB setup. The 76 positions ensure ample connectivity options, while its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our full range of board-to-board PCB connectors for even more connectivity solutions.