337-076-544-212

Heilind Number:EDA337-076-544-212
Manufacturer:EDAC
Manufacturer Number:337-076-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connection possibilities. The 76 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connections. Explore its potential in our range of high-quality connectors.