337-076-544-258

Heilind Number:EDA337-076-544-258
Manufacturer:EDAC
Manufacturer Number:337-076-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any setup. Built for durable performance, this connector boasts a 3A amperage rating and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.