337-076-544-268

Heilind Number:EDA337-076-544-268
Manufacturer:EDAC
Manufacturer Number:337-076-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of 76 positions, it offers ample space for secure connections. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a snug fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.