337-076-544-803

Heilind Number:EDA337-076-544-803
Manufacturer:EDAC
Manufacturer Number:337-076-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector is structured with two rows and offers 76 positions, allowing for versatile board-to-board connections. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stability even in demanding environments. Ideal for various applications, this connector is a must-have in your electronic components collection.