337-076-544-804

Heilind Number:EDA337-076-544-804
Manufacturer:EDAC
Manufacturer Number:337-076-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows of 76 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for various electronic applications. Explore the full potential of your devices with this top-quality connector.