337-076-544-807

Heilind Number:EDA337-076-544-807
Manufacturer:EDAC
Manufacturer Number:337-076-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-807

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With two rows and 76 positions, it offers ample space for secure connections. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Its straight mount orientation facilitates easy installation, making it an essential component for seamless board-to-board connections. Elevate your PCB assembly with this high-quality connector.