337-076-544-858

Heilind Number:EDA337-076-544-858
Manufacturer:EDAC
Manufacturer Number:337-076-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-858

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a dual-row layout with 76 positions, ensuring seamless connectivity for all your components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Ideal for a range of applications, this green connector is a must-have for any electronics project. Upgrade now and experience enhanced performance and durability.