337-076-544-878

Heilind Number:EDA337-076-544-878
Manufacturer:EDAC
Manufacturer Number:337-076-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification. Designed for optimal power transmission, this connector can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance for added safety. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connection possibilities for your PCBs. Boasting 76 positions, this connector facilitates extensive data transfer and signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its reliable performance for your connectivity needs.