337-076-555-202

Heilind Number:EDA337-076-555-202
Manufacturer:EDAC
Manufacturer Number:337-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a current rating of 3 A, it offers robust power transmission. The two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore the possibilities of seamless board-to-board connections with this essential component.