337-076-555-203

Heilind Number:EDA337-076-555-203
Manufacturer:EDAC
Manufacturer Number:337-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-203

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and features a housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. With a 3A amperage rating, it ensures reliable power transmission for your circuitry. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity. With a total of 76 positions, it provides ample room for your components. The straightforward straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.