337-076-555-207

Heilind Number:EDA337-076-555-207
Manufacturer:EDAC
Manufacturer Number:337-076-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Featuring a double-row design with 76 positions for optimal connectivity, it ensures seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Each contact is meticulously engineered from Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your setup with this essential component for efficient board-to-board connections.