ACT20JH55JN-6149 V001

Heilind Number:EDA337-076-555-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue that sets it apart. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 76 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a temperature range of -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.