337-076-555-258

Heilind Number:EDA337-076-555-258
Manufacturer:EDAC
Manufacturer Number:337-076-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless performance. Designed for precision and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing compliance with stringent safety standards. With a double-row configuration and 76 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Choose reliability and quality for your PCB connections with our Card Edge Connector.