337-076-555-803

Heilind Number:EDA337-076-555-803
Manufacturer:EDAC
Manufacturer Number:337-076-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-803

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy ensuring reliable conductivity, it offers a high amperage of 3A, making it suitable for various applications. The two-row design with 76 positions allows for efficient and secure connections, while the precise pitch of .156 inches and row spacing of .2 inches ensure seamless integration. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for use in a wide range of electronic devices, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.