337-076-555-804

Heilind Number:EDA337-076-555-804
Manufacturer:EDAC
Manufacturer Number:337-076-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a robust amperage rating of 3A, it delivers reliable power transmission in demanding applications. The two-row design, with 76 positions, offers ample connectivity options for your circuitry. Its copper alloy contacts ensure optimal signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Built for versatility, this connector supports straight mounting orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance stability in diverse environments. Elevate your projects with this indispensable component, a testament to our commitment to quality and innovation in PCB connectivity solutions.