337-076-555-807

Heilind Number:EDA337-076-555-807
Manufacturer:EDAC
Manufacturer Number:337-076-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-807

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while its 76 positions cater to diverse connection needs. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it an ideal choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.