337-076-555-812

Heilind Number:EDA337-076-555-812
Manufacturer:EDAC
Manufacturer Number:337-076-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise placement on your board, while the 76 positions cater to a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with seamless and secure connections, thanks to this top-tier Card Edge Connector.