337-076-555-858

Heilind Number:EDA337-076-555-858
Manufacturer:EDAC
Manufacturer Number:337-076-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of precision-crafted copper alloy contacts, it ensures reliable signal transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, offering ample room for your board-to-board connections. Engineered for versatility, it allows for straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.