337-076-555-868

Heilind Number:EDA337-076-555-868
Manufacturer:EDAC
Manufacturer Number:337-076-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also boasts high functionality, with a 3A amperage capacity for reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures long-lasting performance in various environmental conditions. With a double row configuration and 76 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, culminating in efficient and secure board-to-board connections.