337-076-556-201

Heilind Number:EDA337-076-556-201
Manufacturer:EDAC
Manufacturer Number:337-076-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Sporting a striking green hue, it not only adds a pop of color but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 76 positions, it enables seamless PCB-to-PCB connectivity. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting, it fits snugly into your circuit setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity game with this essential component.