337-076-556-202

Heilind Number:EDA337-076-556-202
Manufacturer:EDAC
Manufacturer Number:337-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-202

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from high-quality Copper Alloy, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring 76 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.