337-076-556-204

Heilind Number:EDA337-076-556-204
Manufacturer:EDAC
Manufacturer Number:337-076-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 76 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, perfect for Board to Board PCB connections.