337-076-556-207

Heilind Number:EDA337-076-556-207
Manufacturer:EDAC
Manufacturer Number:337-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and two rows of 76 positions, this connector offers high-density capability for your projects. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. The green color and straight mount orientation add versatility to its design, making it a must-have in your collection of connectors. Explore our range of connectors for more options to suit your needs.