337-076-556-208

Heilind Number:EDA337-076-556-208
Manufacturer:EDAC
Manufacturer Number:337-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-208

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and 76 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation allows for efficient PCB-to-PCB connections, making it a valuable component in your electronic assemblies. Trust in this connector for robust and efficient board-to-board connectivity.