337-076-556-258

Heilind Number:EDA337-076-556-258
Manufacturer:EDAC
Manufacturer Number:337-076-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row layout and a total of 76 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications in the electronics industry. Whether you're a professional in need of top-tier components or a hobbyist looking to upgrade your projects, this Card Edge Connector is the perfect choice for seamless and secure board-to-board connections. Elevate your circuitry with this essential component.