337-076-556-268

Heilind Number:EDA337-076-556-268
Manufacturer:EDAC
Manufacturer Number:337-076-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-268

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both durability and visual appeal. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 76 positions cater to a wide range of connectivity needs. Suitable for straight mounting orientation, it guarantees easy installation in any project. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its efficiency to elevate the performance of your devices.