337-076-556-802

Heilind Number:EDA337-076-556-802
Manufacturer:EDAC
Manufacturer Number:337-076-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 76 positions, it provides ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector, suitable for a wide temperature range from -40 to 105°C, is a versatile and essential component for your electronic assemblies.