337-076-556-803

Heilind Number:EDA337-076-556-803
Manufacturer:EDAC
Manufacturer Number:337-076-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable and efficient transmission. With 76 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.