337-076-556-804

Heilind Number:EDA337-076-556-804
Manufacturer:EDAC
Manufacturer Number:337-076-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows of Copper Alloy contacts providing a reliable connection, it offers a high current rating of 3 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and reliability in extreme conditions. Whether for industrial machinery or consumer electronics, trust in this Card Edge Connector for efficient and secure board-to-board connections.