337-076-556-807

Heilind Number:EDA337-076-556-807
Manufacturer:EDAC
Manufacturer Number:337-076-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. With a total of 76 positions, it accommodates multiple connections with ease. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for demanding electronic applications, this connector is a must-have in your inventory. Elevate your connectivity solutions with this essential component.