337-076-556-808

Heilind Number:EDA337-076-556-808
Manufacturer:EDAC
Manufacturer Number:337-076-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers robust performance for your PCB applications. The connector boasts two rows of copper alloy contacts, providing 76 positions for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.