337-076-556-812

Heilind Number:EDA337-076-556-812
Manufacturer:EDAC
Manufacturer Number:337-076-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Featuring 76 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.